Module Type = Digital Output Module / Suitable for = NX / Suitable for = NJ / Suitable for = NY / Suitable for = CJ / Output Type = Digital / Number of Transistor Outputs = 4 / Operating Voltage Min. VDC = 15 / Operating Voltage Max. VDC = 28.8 / Output Current A = 0.5 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = EtherCAT / Interface Type = EtherNet/IP / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = NX / Width mm = 12 / Height mm = 100 / Depth mm = 71