Omron NX-ILM400

315215 Pilz Fieldbus, decentr. periphery - digital I/O module
$ 534.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-ILM400.

Master Electronics

Datasheet2 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.65%

Supply Chain

Introduction Date2022-09-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Omron NX-ILM400 provided by its distributors.

315215 Pilz Fieldbus, decentr. periphery - digital I/O module
IO LINK MASTER UNIT; NX SERIES; IO-LINK MASTER; IP20
DIN Rail Input/Output (I/O)-Link Master Unit
A22L-10M Contact Block; For Use With EF03.3
Omron PLC PLC, , , EtherCAT ,NX CPU
Interfaces = IO-Link / Module Type = Interface Module / Suitable for = NX / Suitable for = NJ / Suitable for = NY / Suitable for = CJ / Digital Inputs = 2 / Input Type = Digital / Output Type = Digital / Number of Transistor Outputs = 2 / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 28.8 / Input Current mA = 5 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = IO-Link / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = NX / Protection Rating = IP20 / Width mm = 12 / Height mm = 100 / Depth mm = 71

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXILM400