Omron NX-ID6142-5

32 Digital Inputs Standard speed NPN/PNP 24 VDC MIL40 connector (not included) 30 mm wide
$ 450.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-ID6142-5.

JRH Electronics

Datasheet75 pages8 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron NX-ID6142-5 provided by its distributors.

32 Digital Inputs Standard speed NPN/PNP 24 VDC MIL40 connector (not included) 30 mm wide
315201 Pilz Fieldbus, decentr. periphery - digital I/O module
Input Module 32 Digital/PNP/NPN NX CPU/EtherCAT Coupler
Digital Input Unit; 32Pt; DC Input; MILCntr; NX Series
I/O Modules 32 Pt DC Input MIL Cntr
DIGITAL INPUT MOD, 32I/P, 24VDC, NPN/PNP;
NX-ID6142-5, OMRON INDUSTRIAL PRODUCTS
数字式 输入 模块, 32输入, 24VDC, NPN/PNP;
Digital Input Mod, 32I/P, 24Vdc, Npn/Pnp; No. Of Digital Inputs:32; Supply Voltage:24Vdc; Ip/Nema Rating:-; Product Range:Nx Series Rohs Compliant: Yes |Omron Industrial Automation NX-ID6142-5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXID61425