Omron NX-ID4442

8 Digital Inputs, Standard speed, PNP 24 VDC, screwless push-in connector, 12 mm wide
$ 95.555
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-ID4442.

IHS

Datasheet47 pages8 years ago

Newark

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-72.02%

Supply Chain

Country of OriginMainland China
Introduction Date2017-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron NX-ID4442 provided by its distributors.

8 Digital Inputs, Standard speed, PNP 24 VDC, screwless push-in connector, 12 mm wide
Digital I/P Mod, 8 I/P, Pnp, 24Vdc; No. Of Digital Inputs:8; Supply Voltage:24Vdc; Ip/Nema Rating:-; Product Range:Nx Series; Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Omron NX-ID4442
Interfaces = EtherCAT / Interfaces = EtherNet / IP / Module Type = Digital Input Module / Suitable for = NX / Suitable for = NJ / Suitable for = NY / Suitable for = CJ / Digital Inputs = 16 / Input Type = Digital / Operating Voltage Min. VDC = 15 / Operating Voltage Max. VDC = 28.8 / Input Current mA = 3.5 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = EtherCAT / Interface Type = EtherNet/IP / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = NX / Width mm = 12 / Height mm = 100 / Depth mm = 71

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXID4442