NX-series EtherNet/IP Coupler, 2 ports, supports local safety, 63 I/O units, max I/O current 10 A, screwless push-in connector, delivered with end cover
Communication Coupler Unit, 1.6W, 10A; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Product Range:Nx Series Rohs Compliant: Yes |Omron Industrial Automation NXEIC202
Accessory Type = EtherNet / IP Coupler / Suitable for = NX / Termination Type = Screwless Clamp Terminal / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 80 / Width mm = 48.1 / Height mm = 105