Omron NX-ECC203

Controller; Starter Kit; AC Model; Version 2
$ 674.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-ECC203.

Master Electronics

Datasheet12 pages11 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Omron NX-ECC203 provided by its distributors.

Controller; Starter Kit; AC Model; Version 2
NX-series EtherCAT Coupler, 2 ports, 125 µs cycle time, 63 I/O units, max I/O current 10 A, screwless push-in connector, delivered with end cover
Interfaces = EtherCAT / Module Type = Communication Module / Suitable for = NX / Suitable for = NJ / Suitable for = NY / Suitable for = CJ / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 28.8 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = EtherCAT / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = NX / Width mm = 46 / Height mm = 100 / Depth mm = 71

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXECC203