Omron NX-DA3203

4 Analog Outputs, 4 - 20 ma, Resolution 1: 8000, 250 Μs/ch, Screwless Push-in Con., 12 Mm Wide
$ 302.043
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-DA3203.

Master Electronics

Datasheet43 pages7 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Omron NX-DA3203 provided by its distributors.

4 ANALOG OUTPUTS, 4 - 20 MA, RESOLUTION 1:8000, 250 µS/CH, SCREWLESS PUSH-IN CON., 12 MM WIDE
Analog Output Module; NX Series; 4Pt; D/A; 4-20m; 1/8k; 250us/pt
Omron , , CJ PLC,EtherCAT ,NX CPU
Interfaces = EtherCAT / Interfaces = EtherNet / IP / Module Type = Analogue Output Module / Suitable for = NX / Suitable for = NJ / Suitable for = NY / Suitable for = CJ / Analogue Outputs = 4 / Output Type = Analogue / Output Current mA = 4 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = EtherCAT / Interface Type = EtherNet/IP / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = NX / Width mm = 12 / Height mm = 100 / Depth mm = 71

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXDA3203