Omron NX-DA2603

2 Analog Outputs, -10 to 10 V, Resolution 1: 8000, 250 Μs/ch, Screwless Push-in Con., 12 Mm ...
$ 247.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-DA2603.

Master Electronics

Datasheet43 pages7 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.97%

Supply Chain

Introduction Date2023-04-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Omron NX-DA2603 provided by its distributors.

2 ANALOG OUTPUTS, -10 TO 10 V, RESOLUTION 1:8000, 250 µS/CH, SCREWLESS PUSH-IN CON., 12 MM ...
2 - Analog Spring Terminal Output Module Module Output Module Controller 0C~55C
312591 Pilz Fieldbus, decentr. periphery - power supply/segment module
Analog Output Module; NX Series; 2Pt D/A; +-10; 1/8k; 250us/pt
Omron , , CJ PLC,EtherCAT ,NX CPU
Interfaces = EtherCAT / Interfaces = EtherNet / IP / Module Type = Analogue Output Module / Suitable for = NX / Suitable for = NJ / Suitable for = NY / Suitable for = CJ / Analogue Outputs = 2 / Output Type = Analogue / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = EtherCAT / Interface Type = EtherNet/IP / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = NX / Width mm = 12 / Height mm = 100 / Depth mm = 71

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXDA2603