Omron NJ501-4300

Sysmac NJ5 Cpu + Robot Kinematics (max 4 Robots), 20MB Memory, Built-in Ethercat (16 Servo ...
$ 16,336.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NJ501-4300.

RS (Formerly Allied Electronics)

Datasheet6 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Omron NJ501-4300 provided by its distributors.

SYSMAC NJ5 CPU + ROBOT KINEMATICS (MAX 4 ROBOTS), 20MB MEMORY, BUILT-IN ETHERCAT (16 SERVO ...
PLC Controllers NJ5 CPU Robotics 16-Axes
Robotics CPU Unit; 20MB; 16-Axis; NJ501 Series
NJ501-4300, OMRON INDUSTRIAL PRODUCTS
CJ1 Profibus Intelligent Slave
777949 Safety relay (standalone) Inputs: 1-/2-channel wiring Outputs: 2 N/O, 1 N/C, 2 semiconductor. UB 24 - 240 V AC/DC, UM = 0.02 - 0.5 V AC/DC; UMmax = 690 V. Width: 45 mm. Standstill monitor The device monitors the EMF voltage created when motors run down.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJ5014300