Omron NJ501-1300

Sysmac NJ5 Cpu, 20MBMEMORY, Built-in Ethercat (1, in Total 192 Ethercat Nodes) + Ethernet/ip
$ 9,455.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NJ501-1300.

Master Electronics

Datasheet42 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2022-02-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Omron NJ501-1300 provided by its distributors.

SYSMAC NJ5 CPU, 20MBMEMORY, BUILT-IN ETHERCAT (1, IN TOTAL 192 ETHERCAT NODES) + ETHERNET/IP
Cpu Unit, 40 Modules, 32K Word; Current Rating:-; Product Range:Nj Series Rohs Compliant: Yes |Omron Industrial Automation NJ501-1300
777302 Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 3 N/O, 1 N/C, automatic/manual start, UB 24 - 240 V AC/DC, width: 22.5 mm, plug-in screw terminals, monitoring of E-STOP, safety gates. #||# 85364900
Input/Output Max. = 2560 I/O Points / Operating Voltage Max. V = 5 / Baud Rate Max. Mbps = 100 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Structured Text (ST) / Data Memory = 2 MB / Communication Interface Type = EtherCAT / Communication Interface Type = EtherNet / IP / Communication Interface Type = USB / Real-Time Clock = Yes / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 5 MB / Series = NJ

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJ5011300