Omron NJ301-1100

Sysmac NJ3 Cpu, 5MBMEMORY, Built-in Ethercat (, in Total 192 Ethercat Nodes) + Ethernet/ip
$ 5,183.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NJ301-1100.

Master Electronics

Datasheet42 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-95.14%

Supply Chain

Introduction Date2022-02-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Omron NJ301-1100 provided by its distributors.

SYSMAC NJ3 CPU, 5MBMEMORY, BUILT-IN ETHERCAT (, IN TOTAL 192 ETHERCAT NODES) + ETHERNET/IP
Cpu Unit, 1.90A At 5 Vdc, 5Mb, 4-Axes; Current Rating:-; Product Range:Nj Series Rohs Compliant: Yes |Omron Industrial Automation NJ3011100
777080 Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 7 N/O, 1 N/C,2 SC, automatic/manual/monitored start and automatic start with start-up test, UB 24 V AC/DC, width: 90 mm, plug-in screw terminals, monitoring of E-STOP, safety gates.
Input/Output Max. = 2560 I/O Points / Operating Voltage Max. V = 5 / Baud Rate Max. Mbps = 100 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Structured Text (ST) / Data Memory = 2 MB / Communication Interface Type = EtherCAT / Communication Interface Type = EtherNet / IP / Communication Interface Type = USB / Real-Time Clock = Yes / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 5 MB / Series = NJ

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJ3011100