Omron NB7W-TW01B

$ 1,460.765
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NB7W-TW01B.

element14 APAC

Datasheet4 pages20 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Supply Chain

Introduction Date2021-02-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-04-30
LTD Date2024-09-30

Related Parts

Phoenix Contact2400454
Touch Panel; 7" TFT Display; 262; 144 colors; 800 x 400 pixels; TP 3070W
Phoenix Contact2401551
Phoenix Contact Touch Panel TP070STW/100130003 S00127 - 2401551
Phoenix Contact2400164
Touch Panel; TFT Display; Ethernet; 2 xUSB; WP 07T/WT
Resistive panel 5.0" Touch Screen 800x480 TFT, USB Interface, 5V Power.

Descriptions

Descriptions of Omron NB7W-TW01B provided by its distributors.

Touch screen HMI, 7 inch WVGA (800 x 480 pixel), TFT color, Ethernet + USB Host
Hmi, Tft Lcd Colour, 3.5", 202X148Mm; Meter Display Type:Tft Lcd Touch Screen; Display Size:202Mm X 148Mm; Display Resolution:800 X 480 Pixels; Screen Size:7"; Supply Voltage Min:20.4Vdc; Supply Voltage Max:27.6Vdc Rohs Compliant: Yes |Omron Industrial Automation NB7W-TW01B
Safety relay (standalone) Inputs: 1-/2-channel wiring with/without detection of shorts across contacts Outputs: 6 N/O, 4 N/C. Automatic/monitored start UB 24 V AC, width: 90 mm, integral screw terminals, Monitoring E-STOP, safety gates.
Interfaces = RS232 / Interfaces = RS232/422/485 / Interfaces = 10/100 Ethernet / Interfaces = USB Device (Control and Connect with a PC) / Interfaces = USB Host (Data Storage To USB Stick) / Display Type = LCD-TFT / Screen Size " = 7 / Resolution = 800 x 480 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Black / Interface Type = RS232 / Interface Type = RS422 / Interface Type = RS485 / Interface Type = 10/100 Ethernet / Interface Type = USB Device (Control & Connect with a PC) / Interface Type = USB Host (Data Storage to USB Stick) / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 27.6 / Power Consumption W = 11 / Protection Rating = IP65 / Series = NB Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB7WTW01B