Omron NB5Q-TW01B

E5GC PID Temperature Controller; 24x48mm; 1 Output Relay; 24V ac/dc Supply Voltage
$ 1,369.505
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NB5Q-TW01B.

Electro Sonic

Datasheet4 pages20 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.90%

Supply Chain

Introduction Date2021-02-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-04-30
LTD Date2024-09-30

Related Parts

Phoenix Contact2913632
Display; Touch Panel; TFT; 320 x 240 pixels; Ethernet; 2 USB
Phoenix Contact2701257
Touch display w/7.1 cm TFT display; 320x240 pixels; 1xEthernet; integrated browser
Resistive panel 4.3" Touch Screen 480x272 TFT, USB Interface, 5V Power.
Phoenix Contact2400453
Display Module Touch Panel; 14.5 in. Display; Front Installation; 640 x 480 Pixels (VGA)
Resistive panel 5.0" Touch Screen 800x480 TFT, USB Interface, 5V Power.
USB interface graphic 192X64 LCD, 7 key embedded keypad, 3 LED indicator lights

Descriptions

Descriptions of Omron NB5Q-TW01B provided by its distributors.

E5GC PID Temperature Controller; 24x48mm; 1 Output Relay; 24V ac/dc Supply Voltage
Hmi, Tft Lcd Colour, 3.5", 184X142Mm; Meter Display Type:Tft Lcd Touch Screen; Display Size:184Mm X 142Mm; Display Resolution:320 X 234 Pixels; Screen Size:5.6"; Supply Voltage Min:20.4Vdc; Supply Voltage Max:27.6Vdc Rohs Compliant: Yes |Omron Industrial Automation NB5Q-TW01B
774610 Safety relay (standalone) Inputs: 1-/2-channel wiring with/without detection of shorts across contacts Outputs: 3 N/O, 1 N/C, 2 N/O delayed UB 24-240 V AC/DC, width: 90 mm, integral screw terminals, Monitoring E-STOP, safety gates with 2 delay-on de-energisation contacts. Release time 12 stages from 0 - 30 s.
Interfaces = RS232 / Interfaces = RS232/422/485 / Interfaces = 10/100 Ethernet / Interfaces = USB Device (Control and Connect with a PC) / Interfaces = USB Host (Data Storage To USB Stick) / Display Type = LCD-TFT / Screen Size " = 5.6 / Resolution = 320 x 234 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Black / Interface Type = RS232 / Interface Type = RS422 / Interface Type = RS485 / Interface Type = 10/100 Ethernet / Interface Type = USB Device (Control & Connect with a PC) / Interface Type = USB Host (Data Storage to USB Stick) / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 27.6 / Power Consumption W = 10 / Protection Rating = IP65 / Series = NB Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB5QTW01B