Omron NB3Q-TW01B

Touch screen HMI, 3.5 inch QVGA (320 x 240 pixel), TFT color, Ethernet + USB Host
$ 971.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NB3Q-TW01B.

element14 APAC

Datasheet4 pages20 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.63%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Phoenix Contact2913632
Display; Touch Panel; TFT; 320 x 240 pixels; Ethernet; 2 USB
Phoenix Contact2701257
Touch display w/7.1 cm TFT display; 320x240 pixels; 1xEthernet; integrated browser
Phoenix Contact2400452
Phoenix Contact Touch Panel TP 3057Q - 2400452
Resistive panel 4.3" Touch Screen 480x272 TFT, USB Interface, 5V Power.
Resistive panel 3.8" Touch Screen 480x116 TFT, USB Interface, 5V Power.
USB interface graphic 192X64 LCD, 7 key embedded keypad, 3 LED indicator lights

Descriptions

Descriptions of Omron NB3Q-TW01B provided by its distributors.

Touch screen HMI, 3.5 inch QVGA (320 x 240 pixel), TFT color, Ethernet + USB Host
HMI, TFT LCD COLOUR, 3.5", 129.8X103.8MM; Meter Display Type: TFT LCD Touch Screen; Display Size: 129.8mm x 103.8mm; Display Resolution: 320 x 240 Pixels; Screen Size: 3.5"; Supply Voltage Min: 20.4VDC; Supply Voltage Max: 27.6VDC
774581 Contact expansion Inputs: Single-channel wiring Outputs: 4 N/O UB 24 V DC, width: 22.5 mm, integral screw terminals, Delay-on de-energisation contact block for contact expansion in connection with safety-related control components. Release time 1 s fixed.
Interfaces = RS232/422/485 / Interfaces = 10/100 Ethernet / Interfaces = USB Device (Control and Connect with a PC) / Interfaces = USB Host (Data Storage To USB Stick) / Display Type = LCD-TFT / Screen Size " = 3.5 / Resolution = 320 x 240 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Black / Interface Type = RS232 / Interface Type = RS422 / Interface Type = RS485 / Interface Type = 10/100 Ethernet / Interface Type = USB Device (Control & Connect with a PC) / Interface Type = USB Host (Data Storage to USB Stick) / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 27.6 / Power Consumption W = 9 / Protection Rating = IP65 / Series = NB Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3QTW01B