Omron NA5-9W001B-V1

Touch Screen Hmi, 9 Inch Wide Screen, Tft Lcd, 24 Bit Color, 800X480 Resolution, Frame Color...
$ 3,836.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NA5-9W001B-V1.

Farnell

Datasheet40 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-79.21%

Supply Chain

Introduction Date2023-05-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron NA5-9W001B-V1 provided by its distributors.

TOUCH SCREEN HMI, 9 INCH WIDE SCREEN, TFT LCD, 24BIT COLOR, 800X480 RESOLUTION, FRAME COLOR...
Omron Human Mach.Interf. NA - NA59W001BV1
LCD Touch Panels Sysmac NA HMI, 9, Black
HMI Touch Panel 9" 800 x 480 IP65 Black
NA5-9W001B-V1, OMRON INDUSTRIAL PRODUCTS
MACHINE INTERFACE, 800 X 480P, 9";
774544 Safety relay (standalone) Inputs: 1-/2-channel wiring with/without detection of shorts across contacts Outputs: 3 N/O, 2 N/O delayed UB 24 V DC, width: 45 mm, integral screw terminals, Monitoring E-STOP, safety gates with 2 delay-on de-energisation contacts. Release time 0.5 s fixed.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NA59W001BV1