Omron NA5-7W001B

Touch screen HMI 7 inch wide screen TFT LCD 24bit color 800x480 resolution frame color : Black
$ 2,353.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NA5-7W001B.

Sager Electronics

Datasheet11 pages8 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Omron NA5-7W001B provided by its distributors.

Touch screen HMI 7 inch wide screen TFT LCD 24bit color 800x480 resolution frame color : Black
HMI Display,7in, TFT LCD, 24-bit Color, 800x480, Sysmac, Black, NA Series
LCD Touch Panels Sysmac NA HMI, 7, Black
774532 Safety relay (standalone) Inputs: 1-/2-channel wiring with/without detection of shorts across contacts Outputs: 3 N/O, 1 N/C, 2 N/O delayed UB 24 V DC, width: 90 mm, integral screw terminals, Monitoring E-STOP, safety gates with 2 delay-on de-energisation contacts. Release time 12 stages from 0 - 3 s.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NA57W001B