Omron NA5-12W101B-V1

Touch Screen Hmi, 12.1 Inch Wide Screen, Tft Lcd, 24 Bit Color, 1280X800 Resolution, Black
$ 4,082.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NA5-12W101B-V1.

Sager Electronics

Datasheet11 pages8 years ago

Inventory History

3 month trend:
-53.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron NA5-12W101B-V1 provided by its distributors.

TOUCH SCREEN HMI, 12.1 INCH WIDE SCREEN, TFT LCD, 24BIT COLOR, 1280X800 RESOLUTION, BLACK
HMI Programmable Terminal 12.1" 1280 x 800 IP65
LCD Touch Panels Sysmac NA HMI, 12, Black
NA5-12W101B-V1, OMRON INDUSTRIAL PRODUCTS
774434 Safety relay (standalone) Inputs: 1 N/O, 1 N/C per pushbutton Outputs: 3 N/O, 1 N/C, 2 semiconductor UB 110 V AC, width: 45 mm, integral screw terminals, two-hand control device, monitoring the simultaneity of a two-hand pushbutton.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NA512W101BV1