Omron NA5-12W101B

HMI Display, 12in, TFT LCD, 24-bit Color, 1280x800, Sysmac, Black, NA Series
$ 4,079.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NA5-12W101B.

IHS

Datasheet2 pages3 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron NA5-12W101B provided by its distributors.

HMI Display,12in, TFT LCD, 24-bit Color, 1280x800, Sysmac, Black, NA Series
Timer; Multi-funct; Four-mode; Single Contact; Black; 24VAC; DPDT; .1sec-10min
Touch screen HMI 12.1 inch wide screen TFT LCD 24bit color 1280x800 resolution frame color : Black
Graphic Dot Matrix LCD Display
LCD Touch Panels Sysmac NA HMI, 12, Black
HUMAN MACHINE TOUCH SCREEN PANEL DISPLAY;
774350 Safety relay (standalone) Inputs: 1 N/O, 1 N/C per pushbutton Outputs: 2 N/O, 1 N/C UB 24 V DC, width: 22.5 mm, integral screw terminals, two-hand control device, monitoring the simultaneity of a two-hand pushbutton.
Hmi Touch Screen, 12.1", Tft Lcd Colour; Meter Display Type:Tft Lcd Color; Display Size:163Mm X 261Mm; Display Resolution:1280 X 800 Pixels; Screen Size:12.1"; Supply Voltage Min:19.2Vdc; Supply Voltage Max:28.8Vdc Rohs Compliant: Yes |Omron Industrial Automation NA5-12W101B

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NA512W101B