Omron MY4IN-GS-R AC110/120

Omron Relay, Plug-in, 14-PIN, 4PDT, 6A, Lockable Push Test Button, 110/120 VAC
$ 10.83
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY4IN-GS-R AC110/120.

TME

Datasheet66 pages3 years ago

Newark

Inventory History

3 month trend:
-20.36%

Descriptions

Descriptions of Omron MY4IN-GS-R AC110/120 provided by its distributors.

OMRON RELAY, PLUG-IN, 14-PIN, 4PDT, 6A, LOCKABLE PUSH TEST BUTTON, 110/120 VAC
RLY, PLG-IN,14PIN, 4PDT,6A, INDCTRS, COIL SRG ABPTN, LCKBL PSH TST BTN, 110/120VA
POWER RELAY, 4PDT, 120VAC, 6A, SOCKET;
OMRON GP Relay, 4PDT, 6A, 110/120VAC
Power Relay, 4Pdt, 120Vac, 6A, Socket; Contact Configuration:4Pdt; Coil Voltage:120Vac; Contact Current:6A; Product Range:My Series; Relay Mounting:Socket; Coil Type:Latching; Contact Voltage Vac:250V; Relay Terminals:Plug In |Omron Industrial Automation MY4IN-GS-R AC110/120

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY4IN-GS-RAC110/120
  • MY4INGSRAC110120