Omron MY202DC6

Electromechanical Relay DPDT 5A 6VDC 40Ohm Through Hole
$ 9.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY202DC6.

Related Parts

Power Relay 6VDC 39.8Ohm 10A DPDT(28x21.5x36)mm Socket
OmronMY2DC6S
Electromechanical Relay DPDT 10A 6VDC 39.8Ohm Socket
Active RoHS Compliant DPDT (2Form C) General Purpose Power Relay 20ms -55C 900mW 39.8Ohms

Descriptions

Descriptions of Omron MY202DC6 provided by its distributors.

Electromechanical Relay DPDT 5A 6VDC 40Ohm Through Hole
Power Relay 6VDC 10A DPDT(28x21.5x36)mm Socket
ICE CUBE RELAY, DPDT, 6 VDC COIL VOLTAGE, 10 A CONTACT RATING
Dpdt, pcb,6Vdc |Omron Industrial Automation MY2-02-DC6
RELAY GENERAL PURPOSE DPDT 5A 6V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2-02-DC6