Omron MKS2PN DC110

Power/signal Relay DPDT Momentary 0.012A (coil) 110VDC (coil) 1400MW (coil) 10A (contact) 250VDC (contact) Socket Mount
$ 15.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS2PN DC110.

IHS

Datasheet10 pages18 years ago
Datasheet10 pages18 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 110VDC 8.96KOhm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Power Relay 110VDC 10KOhm 10A DPDT(38.73x35.56x55.49)mm Socket
Power Relay 110VDC 10KOhm 10A DPDT(38.73x35.56x55.49)mm Socket
TE Connectivity / P&BK10N-11D11-110
K10N-11D11-110=K10/K20 |Potter&brumfield Te Connectivity K10N-11D11-110
Power Relay 110VDC 10A DPDT(35.6x28.6x55.5)mm Socket
Weidmuller7760056053
Relay, 2 Form C (NO/NC), 110 V (DC), 11000 Ω, 20 A, 250 V (AC), monostable, 7760056053

Descriptions

Descriptions of Omron MKS2PN DC110 provided by its distributors.

POWER/SIGNAL RELAY DPDT MOMENTARY 0.012A (COIL) 110VDC (COIL) 1400mW (COIL) 10A (CONTACT) 250VDC (CONTACT) SOCKET MOUNT
POWER RELAY, DPDT, 110VDC, 10A, PLUG IN;; POWER RELAY, DPDT, 110VDC, 10A, PLUG IN; Relay Type:General Purpose; Coil Voltage VDC Nom:110V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:8.96kohm; Contact Configuration:DPDT
Relay, Dpdt, 250Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:110Vdc; Contact Current:10A; Product Range:Mk-S Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MKS2PN DC110

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2PN-DC110
  • MKS2PNDC110