Omron MKS2PI AC110

Relay; E-Mech; DPDT; Ctrl-V 110AC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
$ 12.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS2PI AC110.

IHS

Datasheet10 pages18 years ago

Electro Sonic

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 110VAC 932Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Power Relay 110VAC 932Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
POWER/SIGNAL RELAY DPDT MOMENTARY 2700mW (COIL) 10A (CONTACT) 250VDC (CONTACT) SOCKET MOUNT
Weidmuller8690310000
Power/Signal Relay, DPDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity7-1393090-0
Electromechanical Relay 115VAC 2KOhm 20A DPDT(35.5x35.6x57)mm Plug-In General Purpose Relay
Phoenix Contact2834258
Relay General Purpose Power; 10A(NO)-5A(NC); 120V AC Coil

Descriptions

Descriptions of Omron MKS2PI AC110 provided by its distributors.

Relay; E-Mech; DPDT; Ctrl-V 110AC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
OMRON RELAY, PLUG-IN, 8-PIN, DPDT, 10 A, MECH INDICATOR, TEST BUTTON, 110VAC
Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount
RELAY, DPDT, 250VAC, 30VDC, 10A; Contact Configuration: DPDT; Coil Voltage: 110VAC; Contact Current: 10A; Product Range: -; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Con
RELAY, DPCO, 110VAC; Relay Type:General Purpose; Coil Voltage VAC Nom:110V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1240ohm; Contact Configuration:DPDT; Coil Type:AC Coil; ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2PI-AC110
  • MKS2PIAC110