Omron MJN1CF-DC24

Electromechanical Relay 24VDC 470Ohm 10A SPDT (38.73x35.56x73.66)mm Plug-In General Purpose Relay
$ 20.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MJN1CF-DC24.

Electro Sonic

Datasheet8 pages23 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 24VDC 470Ohm 10A SPDT(38.73x35.56x55.49)mm Socket
Power Relay 24VDC 470Ohm 10A SPDT(38.73x35.56x55.49)mm Socket
Power Relay 24VDC 470Ohm 10A SPDT(38.73x35.56x55.49)mm Socket
TE Connectivity7-1393118-1
KUP Series Panel Plug-In Relay SPDT 10A 24VDC 472Ohm Quick Connect Bracket mount
PanasonicHC1-H-DC24V
Power/Signal Relay, SPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output, Socket Mount
PanasonicHC1-HL-DC24V
Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of Omron MJN1CF-DC24 provided by its distributors.

Electromechanical Relay 24VDC 470Ohm 10A SPDT (38.73x35.56x73.66)mm Plug-In General Purpose Relay
Electromechanical Relay SPDT 10A 24VDC 470Ohm Socket
Power/Signal Relay, SPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
OMRON MJN1CF-DC24 Relay, 5Pin, SPDT, 10A, 24VDC. More details: Relay, Side Flange Mounting, 5 Pins, SPDT Contact Form, 10 Contact Amp Rating (Resistive), 24VDC Coil Volts, Contact Material Silver Alloy, Socket None, Coil VA Rating 1.2, Features General Purpose Relays, Non-Latching

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJN1CFDC24