Omron MJN-1CF-AC24

Electromechanical Relay 24VAC 75Ohm 10A SPDT (38.73x35.56x73.66)mm Plug-In General Purpose Relay
$ 18.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MJN-1CF-AC24.

Master Electronics

Datasheet8 pages23 years ago

IHS

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-12-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

POWER/SIGNAL RELAY SPDT MOMENTARY 1700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
Power Relay 24VAC 75Ohm 10A SPDT(38.73x35.56x55.49)mm Socket
POWER/SIGNAL RELAY SPDT MOMENTARY 1700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
PanasonicHC1-H-AC24V
Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
POWER RELAY, E-MECH, GENERAL PURPOSE, SPDT, CURRENT-RATING 10A, 24AC, RH SERIES
Power Relay 24VAC 10A SPDT(27.5x14x42)mm Socket

Descriptions

Descriptions of Omron MJN-1CF-AC24 provided by its distributors.

Electromechanical Relay 24VAC 75Ohm 10A SPDT (38.73x35.56x73.66)mm Plug-In General Purpose Relay
Power/Signal Relay, SPDT, Momentary, 1700mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Silver Alloy 24V 10A SPDT (1 Form C) - Power Relays ROHS
Relay, Spdt, 240Vac, 28Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Mjn Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MJN-1CF-AC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJN1CF-AC24
  • MJN1CFAC24