Omron MGN1A-DC12

Power Relay 12VDC 30A SPST-NO(63.5x63.5x55.8)mm
$ 37.306
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MGN1A-DC12.

Master Electronics

Datasheet4 pages23 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power Relay 12VDC 30A SPST-NO-DM(63.5x63.5x55.8)mm
TE Connectivity / P&BPRD-3DG0-12
Electromechanical Relay 12VDC 71Ohm 30A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
POWER/SIGNAL RELAY SPST MOMENTARY 0.16A (COIL) 12VDC (COIL) 1900mW (COIL) PANEL MOUNT
Power Relay 12VDC 30A SPST-NO(52.5x34.5x55)mm Bracket
TE Connectivity / AMP9-1393127-5
Electromechanical Relay 12VDC 71Ohm 25A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
TE Connectivity2027395-1
Power Relay 12VDC 35A SPST-NO(32.5mm 27.43mm 20.4mm) THT

Descriptions

Descriptions of Omron MGN1A-DC12 provided by its distributors.

Power Relay 12VDC 30A SPST-NO(63.5x63.5x55.8)mm
Electromechanical Relay SPST-NO 30A 12VDC 72Ohm
Power/Signal Relay, SPST, Momentary, 0.167A (Coil), 12VDC (Coil), 2000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Relay, Spst-No, 240Vac, 28Vdc, 30A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:30A; Product Range:Mgn Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Screwrohs Compliant: Yes |Omron Industrial Automation MGN1A-DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGN1ADC12