Omron LY3N DC48

AC/DC Active RoHS Compliant DC Power Relay 25ms -25C~55C 1400mW 1.7kOhm
$ 15.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY3N DC48.

IHS

Datasheet16 pages23 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 48VDC 10A 3PDT(28x31.5x42.9)mm Socket
Electromechanical Relay 3PDT 10A 48VDC 1.7KOhm Through Hole
Relay;E-Mech;3PDT;Ctrl-V 48DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
TE Connectivity7-1393091-1
General Purpose Relays 3PDT 10A 48VDC POWER MULTIMODE RELAY
TE Connectivity / P&BKUP-14D55-36
Power Relay 36VDC 10A 3PDT(38.89x35.71x73.7)mm Bracket Enclosed Relay Medical
Weidmuller8690060000
Power/Signal Relay, 3PDT, Momentary, 0.016A (Coil), 48VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount

Descriptions

Descriptions of Omron LY3N DC48 provided by its distributors.

AC/DC Active RoHS Compliant DC Power Relay 25ms -25C~55C 1400mW 1.7kOhm
Silver Alloy 48V 10A 3C 3PDT-Convert - Power Relays ROHS
RELAY GEN PURPOSE 3PDT 10A 48V
Power/Signal Relay, 3PDT, Momentary, 0.028A (Coil), 48VDC (Coil), 1400mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
General Purpose Relays 10A GP LL RY 3PDT LED
LY3NDC48, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY3N-DC48
  • LY3NDC48