Omron KM-N2-FLK

Power Monitor, Rs-485 Rohs Compliant: Yes |Omron Industrial Automation KM-N2-FLK
$ 612.2
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron KM-N2-FLK.

Farnell

Datasheet24 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.53%

Supply Chain

Introduction Date2020-10-05

Descriptions

Descriptions of Omron KM-N2-FLK provided by its distributors.

Power Monitor, Rs-485 Rohs Compliant: Yes |Omron Industrial Automation KM-N2-FLK
Multi-circuit compact power monitor device for DIN rail mounting
Omron , KM, 6 A, 100 ¡ú 277 (L-N) V£¨£©,173 ¡ú 480 (L-L) V
Specialty Controllers Power Monitor, RS-485, PushIn
POWER MONITOR, RS-485, PUSH-IN TERMINAL
POWER MONITOR, 1, 3-PHASE, DIN RAIL;
KMN2FLK, OMRON INDUSTRIAL PRODUCTS
Current Measuring Range = 0 ... 6 A / Voltage Measuring Range = 480 V / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 480 / Number of Phases = 3 / Mounting Type = DIN Rail Mount / Interface Type = MODBUS RTU / Interface Type = RS-485 Interface / Display Type = LCD / Protection Rating = IP20 / Series = KM

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMN2FLK