Omron K8DT-TH1CD

Electromechanical Relay 24VDC 24VAC SPDT(17.5x90x100)mm DIN Rail Temperature Control Relay
$ 192.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron K8DT-TH1CD.

element14 APAC

Datasheet14 pages9 years ago
Datasheet14 pages10 years ago

TME

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron K8DT-TH1CD provided by its distributors.

Electromechanical Relay 24VDC 24VAC SPDT(17.5x90x100)mm DIN Rail Temperature Control Relay
Monitoring relay 17.5mm wide, over or under temperature, 0-999 °C/F Thermocouple and PT100 input types, 1 x SPDT, 24 V AC/DC
Temperature Monitoring Relay, Spdt O/P; Thermocouple Type:E, J, K, T, Pt100, Pt1000; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Temperature Accuracy ±:1%; Output Voltage Max:250Vac; Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation K8DT-TH1CD
Resistance Thermometer Input = Pt100 / Resistance Thermometer Input = Pt1000 / Thermocouple Input = K / Thermocouple Input = J / Thermocouple Input = T / Thermocouple Input = E / Operating Voltage Max. VAC/DC = 24 / Contact Configuration = 1CO / Mounting Type = DIN Rail Mount / Termination Type = Push-In Terminal / Protection Rating = IP20 / Series = K8DT Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • K8DTTH1CD