Omron K8DT-AS2TD

Monitoring Relay 17.5MM , Single Phase Over Or Under Current 0.1 to 5 A AC/ DC, 1 X Trans., 24
$ 173.153
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron K8DT-AS2TD.

Newark

Datasheet16 pages9 years ago
Datasheet16 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Sager Electronics

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of Omron K8DT-AS2TD provided by its distributors.

MONITORING RELAY 17.5MM , SINGLE PHASE OVER OR UNDER CURRENT 0.1 TO 5 A AC/ DC, 1 X TRANS., 24
CURRENT RELAY, SINGLE-PHASE, PSH IN, 0.1-1A, 0.5-5A24 VAC/DC, NPN
Industrial Relays CurntTransNPN 0.1- 5A Push In
Indicator; 22mm; Projected Orange; 230VAC/DC
CURNTTRANSNPN 0.1- 5A PSH IN K8DTAS2TD
K8DT-AS2TD, OMRON INDUSTRIAL PRODUCTS
Current Monitoring Rly, Spst, 24V, Din; Product Range:K8Dt-As Series; Contact Configuration:Spst-No; Contact Current:-; Relay Mounting:Din Rail; Contact Voltage Vac:-; Relay Terminals:Screw; Contact Voltage Vdc:- Rohs Compliant: Yes |Omron Industrial Automation K8DT-AS2TD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • K8DTAS2TD