Omron K8AK-VW3 100-240VAC

Electromechanical Relay 100 to 240VAC 5A SPDT/SPDT(22.5x100x90)mm DIN Rail Voltage Relay
$ 189.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron K8AK-VW3 100-240VAC.

Electro Sonic

Datasheet12 pages12 years ago

Newark

RS (Formerly Allied Electronics)

TME

Sager Electronics

Inventory History

3 month trend:
-51.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Omron K8AK-VW3 100-240VAC provided by its distributors.

Electromechanical Relay 100 to 240VAC 5A SPDT/SPDT(22.5x100x90)mm DIN Rail Voltage Relay
OMRON INDUSTRIAL AUTOMATION K8AKVW3100240VAC Voltage Monitoring Relay, K8AK-VW Series, SPDT, 5 A, DIN Rail, 250 VAC, Screw
Voltage Monitoring Relay, 100-240Vac; Product Range:K8Ak-Vw Series; Contact Configuration:Spdt; Contact Current:5A; Relay Mounting:Din Rail; Contact Voltage Vac:250Vac; Relay Terminals:Screw; Contact Voltage Vdc:30Vdc; Supply Voltagerohs Compliant: Yes |Omron K8AKVW3100240VAC
Protection Rating = IP20 / Contact Configuration = 2CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Voltage - DC V = 30 / Contact Voltage - AC V = 250 / Contact Current - DC A = 5 / Contact Current - AC A = 5 / Width mm = 22.5 / Measuring Voltage - AC Max. V = 600 / Series = K8AK-VW3 / Measuring Voltage - AC Min. V = 20 / Measuring Voltage - DC Min. V = 20 / Measuring Voltage - DC Max. V = 600 / Frequency Max. Hz = 500 / Depth mm = 100 / Power Consumption VA = 4.6 / Height mm = 90 / Operating Voltage Max. - AC V = 240 / Operating Voltage Min. V = 100 / Switching Capacity kVA = 1.25 / Frequency Min. Hz = 40

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • K8AK-VW3-100-240VAC
  • K8AK-VW3100-240VAC
  • K8AKVW3100240VAC