Omron K8AK-TH12S 100-240VAC

Electromechanical Relay 100 to 240VAC 5A SPDT(22.5x100x90)mm DIN Rail Monitoring Relay
$ 200.784
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron K8AK-TH12S 100-240VAC.

element14 APAC

Datasheet12 pages12 years ago
Datasheet88 pages12 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-43.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron K8AK-TH12S 100-240VAC provided by its distributors.

Electromechanical Relay 100 to 240VAC 5A SPDT(22.5x100x90)mm DIN Rail Monitoring Relay
OMRON INDUSTRIAL AUTOMATION K8AKTH12S100240VAC TEMPERATURE MONITORING RELAY, SPDT
Controller; Temperature; 1/16 DIN; 2 Voltage Outputs; HB; 4 Events
Monitoring relay 22.5 mm wide, over or under temperature, 0 to 1700 °C/F(minimum setting 10 °C), Thermocouple input type, One SPDT
RELAY; SLIM 22.5 MM TEMPERATURE MONITORING RELAY
TEMP MONITORING RELAY TC K8AKTH12S100240VAC
Temperature Monitoring Relay, Spdt; Thermocouple Type:B, E, J, K, R, S, T, Plii; Operating Temperature Max:55°C; Operating Temperature Min:-20°C; Temperature Accuracy ±:1%; Output Voltage Max:250Vac; Output Voltage Min:-; Product Rohs Compliant: Yes |Omron Industrial Automation K8AKTH12S100240VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • K8AK-TH12S100-240VAC
  • K8AKTH12S 100240VAC
  • K8AKTH12S100240VAC