Omron K8AK-TH11S 100-240VAC

Relay; E-Mech; 4PDT; Hermetic; Ctrl-V 24VDC; 3A; 220VAC/24VDC; Socket Mount; MY Series
$ 195.125
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron K8AK-TH11S 100-240VAC.

element14 APAC

Datasheet12 pages12 years ago
Datasheet8 pages12 years ago

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-49.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron K8AK-TH11S 100-240VAC provided by its distributors.

Relay; E-Mech; 4PDT; Hermetic; Ctrl-V 24VDC; 3A; 220VAC/24VDC; Socket Mount; MY Series
Electromechanical Relay 240VAC 5A SPDT(22.5x100x90)mm DIN Rail Monitoring Relay
DIN Rail, Temp Monitoring Relay, 5 A, 12 Pins, Screw
Relay, slim 22.5 mm Temperature Monitoring Relay
Monitoring relay 22.5 mm wide, over or under temperature, 0-999 °C/F Thermocouple and PT100 input types, One SPDT
TEMP MONITORING RELAY TC/RTD K8AKTH11S100240VAC
K8AKTH11S100240VAC, OMRON INDUSTRIAL PRODUCTS
MONITORING RELAY ONE SPDT 100-240VAC
Resistance Thermometer Input = Pt100 / Resistance Thermometer Input = Pt1000 / Thermocouple Input = K / Thermocouple Input = J / Thermocouple Input = T / Thermocouple Input = E / Operating Voltage Min. VAC = 100 / Operating Voltage Max. VAC = 240 / Contact Configuration = 1CO / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = K8AK Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • K8AK-TH11S-100-240VAC
  • K8AK-TH11S100-240 VAC
  • K8AK-TH11S100-240VAC
  • K8AKTH11S 100240VAC
  • K8AKTH11S100240VAC