Omron K8AK-LS1 24VAC/DC

Omron Industrial Automation K8AKLS124VACDC Level Ctrl, 10S, 24V, Din Rail
$ 175.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron K8AK-LS1 24VAC/DC.

Electro Sonic

Datasheet12 pages10 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-38.75%

Supply Chain

Introduction Date2023-12-26

Descriptions

Descriptions of Omron K8AK-LS1 24VAC/DC provided by its distributors.

OMRON INDUSTRIAL AUTOMATION K8AKLS124VACDC LEVEL CTRL, 10S, 24V, DIN RAIL
Proximity Sensor; M30LNG; SHLD; NPB; 15MM; PNP; NO; M12
Monitoring relay 22.5 mm wide, Conductive level control for liquid, 10k to 100k Ohm, One SPDT, 24VAC/DC
Relay, Liquid Level Control, Spdt, 24V; Supply Voltage:24Vac; Response Time:10S; Power Consumption:2Va; Product Range:K8Ak-Ls Series Rohs Compliant: Yes |Omron Industrial Automation K8AKLS124VACDC
Relay;Industrial;Conductive Level Controller
LvlContrlRelay, SingleProbe, 5A, PumpUp/Dwn
K8AKLS124VACDC, OMRON INDUSTRIAL PRODUCTS
OMRON MONITORING RELAY 22.5MM WIDE
CNTRL LIQ LEV 24VAC/DC DIN RAIL

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • K8AK-LS1 24VACDC
  • K8AK-LS124VAC/DC
  • K8AK-LS124VACDC
  • K8AK/LS124VACDC
  • K8AKLS124VACDC