Omron K8AK-LS1 100-240VAC

Liquid Level Control Relay, K8AK-LS Series, Conductive, SPDT, 100 to 240 Vac, 4.6 VA, 10 s
$ 170.268
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron K8AK-LS1 100-240VAC.

JRH Electronics

Datasheet12 pages10 years ago

element14 APAC

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Omron K8AK-LS1 100-240VAC provided by its distributors.

Liquid Level Control Relay, K8AK-LS Series, Conductive, SPDT, 100 to 240 Vac, 4.6 VA, 10 s
LEVEL CTRL, 10S, 100-240VAC, DIN RAIL; Supply Voltage: 240VAC; Response Time: 10s; Power Consumption: 4.6VA; Product Range: -
Contact Configuration = 1CO / Sensitivity kOhm = 100 / Response Time s = 10 / Operating Voltage Min. VAC = 100 / Operating Voltage Max. VAC = 240 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = K8AK Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • K8AK-LS1100-240VAC
  • K8AKLS1100240VAC