Omron K8AK-AS1 24VAC/DC

Monitoring Relay 22.5MM , Single Phase Over Or Under Current 2 to 500MA AC Or DC, One SPDT, 24
$ 189.008
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron K8AK-AS1 24VAC/DC.

IHS

Datasheet12 pages12 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-62.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron K8AK-AS1 24VAC/DC provided by its distributors.

MONITORING RELAY 22.5MM , SINGLE PHASE OVER OR UNDER CURRENT 2 TO 500MA AC OR DC, ONE SPDT, 24
Electromechanical Relay 5A SPDT(22.5x100x95)mm DIN Rail Single Phase Relay
RELAY; ULTRA SLIM 22.5 MM SINGLE PHASE CRELAY; URRENT MONITORING RELAY
K8AKAS124VACDC,OMRON INDUSTRIAL PRODUCTS
CURRENT RELAY 2 TO 500MA K8AKAS124VACDC
Current Monitoring Relay 24V 1CO
Product Range:k8Ak Series; Contact Configuration:spdt; Contact Current:5A; Relay Mounting:din Rail; Relay Terminals:screw; Switching Voltage Max:250Vac; Supply Voltage Max:24V; Phase Type:1 Phase; Power Consumption:- Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • K8AK-AS1 24VACDC
  • K8AK-AS124VAC/DC
  • K8AKAS124VAC/DC
  • K8AKAS124VACDC