Omron K6CM-CICB005

Current Sensor, Used With K6CM, 5 A, 480 VAC, Ct, Through Hole, K6CM Series
$ 242.733
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron K6CM-CICB005.

RS (Formerly Allied Electronics)

Datasheet13 pages6 years ago

Arrow.cn

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2021-11-30
Lifecycle StatusEOL (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron K6CM-CICB005 provided by its distributors.

CURRENT SENSOR, USED WITH K6CM, 5 A, 480 VAC, CT, THROUGH HOLE, K6CM SERIES
Motor Drives MTR CON MON CURRENT 5A CT
Motor Protection Acc, CT Sensor, 5A
RS APAC
Single-Phase Current Transfer for K6CM-CIM Relay 5A
Current Transformer 5000mA Prim. Thru-Hole
K6CM-CICB005, OMRON INDUSTRIAL PRODUCTS
Omron K6CM , , K6CM-CIM , K6CM
CURRENT SENSOR SPLIT TYPE FOR MO
Ct, Motor Condition Monitoring Device; Accessory Type:Current Transformer; For Use With:Omron K6Cm-Cim Relay, Motor Condition Monitoring Devices; Product Range:K6Cm Series Rohs Compliant: Yes |Omron Industrial Automation K6CM-CICB005

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • K6CMCICB005