Omron K3MA-L-C 100-240VAC

Temperature Meter W/ Rly Outpt | Omron Automation K3MA-L-C 100-240VAC
$ 267.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron K3MA-L-C 100-240VAC.

element14 APAC

Datasheet10 pages21 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-84.22%

Supply Chain

Introduction Date2023-07-04

Descriptions

Descriptions of Omron K3MA-L-C 100-240VAC provided by its distributors.

Temperature Meter W/ Rly Outpt | Omron Automation K3MA-L-C 100-240VAC
METER, TEMPERATURE, 100/240VAC; No. of Digits / Alpha: 4; Meter Function: Temperature; Meter Range: -200°C to +850°C, -300°F to +1500°F; Digit Height: 14.2mm; Panel Cutout Height: 45mm; Panel Cutout Width: 92mm; Supply Voltage
PROCESS METER, TEMPPROCESS METER, TEMP; Resistance, insulation:20MR; Temp, op. max:55(degree C); Temp, op. min:-10(degree C); Voltage, supply AC max:240V ac; Voltage, supply AC min:100V ac; Weight:200g; Input:Thermom
Meter Functions = Thermocouple / Meter Functions = RTD / Other Measuring Ranges = Thermocouple K: -200 ... 1300°C / Other Measuring Ranges = Pt100: -200 ... 850°C / Other Measuring Ranges = Thermocouple J: -100 ... 850°C / Other Measuring Ranges = Thermocouple T: -200 ... 400 °C / Other Measuring Ranges = Thermocouple E: 0 ... 600°C / Other Measuring Ranges = Thermocouple L: -100 ... 850°C / Other Measuring Ranges = Thermocouple U: -200 ... 400°C / Other Measuring Ranges = Thermocouple N: -200 ... 1300 °C / Other Measuring Ranges = Thermocouple R: 0 ... 1700°C / Other Measuring Ranges = Thermocouple S: 0 ... 1700°C / Other Measuring Ranges = Thermocouple B: 100 ... 1800°C / Other Measuring Ranges = JPt100: -200 ... 500°C / Meter Type = Digital / Number of Digits = 4 Digits / Display Type = LCD / Power Supply = AC: 100 ... 240 V / Panel Cut-Out Width mm = 92 / Panel Cut-Out Height mm = 45 / Character Height mm = 14.2 / Mounting Depth mm = 85 / Series = K3MA-L Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • K3MA-L-C 100-240 VAC
  • K3MA-L-C 100/240VAC
  • K3MA-L-C-100-240VAC
  • K3MA-L-C100-240VAC
  • K3MA-L-C100/240VAC
  • K3MALC 100240VAC
  • K3MALC100240VAC