Omron K33-A

SPDT Push Button Contact Block For Use With Push Button Switch
$ 77.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron K33-A.

Newark

Datasheet32 pages21 years ago

Electro Sonic

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.10%

Supply Chain

Introduction Date2022-07-26

Descriptions

Descriptions of Omron K33-A provided by its distributors.

SPDT Push Button Contact Block For Use With Push Button Switch
SENSOR POWER SUPPLY BOARD, 0.08A, 12VDC; Accessory Type: Sensor Power Supply Board; For Use With: Omron K3HB Series Digital Indicators; Application Type: Display Development Board; Product Range: K3HB Series; Approval Bodies
OPTION BOARD, (SL-B), SENSOR, PS; Voltage Rating:12VDC; Current Rating:80mA; SVHC:No SVHC (20-Jun-2011); Accessory Type:Sensor Power Supply / Output Board; For Use With:K3HB-R Rotary Pulse Indicator, K3HB-P Timer Interval Indicator; Approval Bodies:CE / cRUus / UL; Supply Voltage Max:13.2VDC; Supply Voltage Min:10.8VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • K33A