Omron J7KNA-AR-40 24VS

Contactor relay, 4-pole, 4M, 10 A thermal current/3 A AC-15 with diode suppressor, 24 VDC
$ 75.81
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron J7KNA-AR-40 24VS.

TME

Datasheet6 pages24 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-3.09%

Related Parts

TE Connectivity3100-40Q10999AT
3100-40Q10999At=Contactor |Amp Te Connectivity 7-1611021-3
TE Connectivity / P&BP30F47A16C1-24
Electromechanical Relay 24VAC 30A 4PST-NO-DM/DPDT(96.52x91.44x86.87)mm Flange Contactor Relay

Descriptions

Descriptions of Omron J7KNA-AR-40 24VS provided by its distributors.

Contactor relay, 4-pole, 4M, 10 A thermal current/3 A AC-15 with diode suppressor, 24 VDC
Switch; Pushbutton; Illuminated; MOM.CONTACTS; LED; SQUARE EXTENDED; BLUE; 24V
4 Pole Contactor W/ Suppressor |Omron Electronic Components J7KNAAR4024VS
Mini Contactor Relays 4-pole, 400V Switching Volt
Relay;Industrial;4 pole Contactor w/ Suppressor
CONTATOR RELAY, 4-POLE, 4M, 10A THERMAL CURR
Contactors - Electromechanical
Contact Configuration = 4NO / Poles = 4 / Switching Current - AC mA = 600 / Switching Current - DC mA = 100 / Switching Voltage - AC V = 690 / Switching Voltage - DC V = 220 / Coil Voltage - DC V = 24 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Screw / Series = J7KNA-AR

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • J7KNA-AR-4024VS
  • J7KNAAR4024VS