Omron H8PS-8B

Rotary Positioner, 24VDC, Din 96X96 Mm Panel Mounting, 8 X NPN Outputs
$ 1,098.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H8PS-8B.

Master Electronics

Datasheet32 pages24 years ago

RS (Formerly Allied Electronics)

X-ON

Newark

Inventory History

3 month trend:
-50.00%

Supply Chain

Introduction Date2012-06-21
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-03-31
LTD Date2025-09-30

Descriptions

Descriptions of Omron H8PS-8B provided by its distributors.

ROTARY POSITIONER, 24VDC, DIN 96X96 MM PANEL MOUNTING, 8 X NPN OUTPUTS
CAM POSITIONER; Product Range:-; Operating Temperature Max:55 C; Operating Temperature Min:-10 C; Rotational Speed Max:1600rpm ;RoHS Compliant: Yes
CAM POSITIONER, EIGHT-CAM CONTROL; Contact Current Rating:100mA; External Depth:53mm; External Length / Height:96mm; Max Contact Current DC:100mA; Max Operating Temperature:55°C; Min Temperature Operating:-10°C; Operating Temperature Range:-10°C to +55°C; Pulses Per Revolution Resolution:256; Voltage, Output Max:30V dc; Voltage, Supply Max:24V dc; Width, External:96mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H8PS8B