Omron H7GP-C

6 Screw Terminal Totalizer Grey Totalizer 24mm 100V~240VAC 30Hz 5kHz 6.5W
$ 334.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H7GP-C.

IHS

Datasheet7 pages27 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-11-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Omron H7GP-C provided by its distributors.

6 Screw Terminal Totalizer Grey Totalizer 24mm 100V~240VAC 30Hz 5kHz 6.5W
6 Digit; LCD; Counter; 5kHz; 100 - 240V ac
Count/Time Totalizers, Din 48 X 24mm Total Counter/Time Counter
Total counter, 1/32DIN (48 x 24mm), 100-240 VAC, LCD, 6-digit, 30cps or 5kcps, NPN/PNP input, manual reset
Counters 6-Dig total/counter Lt gray 100-240VAC
E5EC Controller Relay/Relay 100-240V
Omron , H7GP, LCD, 100 ¡ú 240 V
Time Delay Relays 100VAC 240VAC
COUNTER, 6 DIGIT, 8.5MM, 100-240VAC;
COUNTER LCD 6 CHAR 100-240V PNL
Totalizing Counter; No. Of Digits/Alpha:6; Digit Height:8.5Mm; Supply Voltage Min:100Vac; Supply Voltage Max:240Vac; Panel Cutout Height:22.1Mm; Panel Cutout Width:44.96Mm; Operating Temperature Min:-10°C; Product Range:- Rohs Compliant: Yes |Omron Industrial Automation H7GP-C

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H7GPC