Omron H7ET-N-B

Time Counter Internal Lithium Battery Screw Terminal Connection 1 kHz Speed Manual Reset
$ 118.669
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H7ET-N-B.

IHS

Datasheet12 pages26 years ago

element14 APAC

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-48.01%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-08-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Omron H7ET-N-B provided by its distributors.

Time Counter Internal Lithium Battery Screw Terminal Connection 1 kHz Speed Manual Reset
RELAY; E-MECH; LATCHING; DPDT; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 120/240 AC; 28 DC
COUNTER, DIG, SELF-PWR, NO VOLT IN, 999999.9H/3999D23.9H, NO BACKLIT LCD
Time counter, 1/32DIN (48 x 24 mm), self-powered, LCD, 7-digit, 999999.9h / 3999d23.9h, no-V input, black case
Hour Meter,Shock Resistant,Indoor Use
Time Delay Relays Relay Output
H7ETNB,OMRON INDUSTRIAL PRODUCTS
COUNTER LCD 7 CHAR PANEL MOUNT
Digital General Purpose Timer; Núm. De Dígitos/Caracteres:-; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:24Vdc; Altura De Encastre Del Panel:22.2Mm; Anchura De Encastre Del Panel:45Mm; Tamaño De Caracter:0.338" |Omron Industrial Automation H7ET-N-B
Hour Meter Operating temperature: -10...55 °C Counter input: Potential-free input Dimensions: 48 x 24 x 53 mm Front panel cut-out: 45 x 22.2 mm Backlight: No Backlight Display type: LCD Displays: 7-Digit Protection rating: IP66 (Front Panel) Termination type: Screw Terminal Character height: 8.6 mm Counting capacity: 999999.9 h

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H7ET N B
  • H7ET-N-B.
  • H7ET-N-B..
  • H7ETNB