Omron H7EC-N

$ 91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H7EC-N.

Newark

Datasheet33 pages17 years ago

Electro Sonic

element14 APAC

TME

SOS electronic

Inventory History

3 month trend:
-43.53%

Descriptions

Descriptions of Omron H7EC-N provided by its distributors.

Power Supply; AC-DC; 48V; 5A; 85-264V In; Enclosed; DIN Rail Mount; 240W; S8VK Series
TOTALISER, 7DIGIT; No. of Digits / Alpha: 8; Digit Height: 8.6mm; Supply Voltage Min: -; Supply Voltage Max: -; Panel Cutout Height: 22.2mm; Panel Cutout Width: 45mm; Operating Temperature Min: -10°C; Operating Temperature Max:
Led Display Counter, 4 Digits; Núm. De Dígitos/Caracteres:8; Altura Del Dígito:8.6Mm; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:-; Altura De Encastre Del Panel:22.2Mm; Anchura De Encastre Del Panel:45Mm |Omron Industrial Automation H7EC-N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H7ECN