Omron H7CC-A

Counter, 1-STAGE/TOTAL/PRESET, Screw Terminals, 100-240VAC, Contact Output (SPDT)
$ 306.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H7CC-A.

Electro Sonic

Datasheet66 pages4 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-68.20%

Supply Chain

Introduction Date2021-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron H7CC-A provided by its distributors.

COUNTER,1-STAGE/TOTAL/PRESET, SCREW TERMINALS,100-240VAC, CONTACT OUTPUT (SPDT)
Counter, 6-Digit, Spdt, Screw, 240Vac; No. Of Digits/Alpha:6; Digit Height:10Mm; Supply Voltage Min:100Vac; Supply Voltage Max:240Vac; Panel Cutout Height:45Mm; Panel Cutout Width:45Mm; Operating Temperature Min:-10°C Rohs Compliant: Yes |Omron Industrial Automation H7CC-A
OMRON DIGITAL COUNTER, 48X48MM, 6 COUNT DIGITS, MULTIFUNCTION, SPDT, 100-240VAC, 12VDC AUX SUPPLY
Digital Counter/Tachometer,Screw CN,LCD
SCRWTERMSPDTOUT100240AC4DGT H7CCA
Digital counter, plug-in, screw terminals, 48x48 mm, IP66, 6 count digits, multifunction: 1-stage & total present counter, SPDT 3 A relay output, 100-240 VAC supply, 12 VDC aux. supply

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H7CC-A.
  • H7CCA