Omron H5S-WB2

Time Delay Relay 100 to 240VAC 2 x (SPST-NO)(72x72x62.7)mm Flush Mount
$ 361.59
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H5S-WB2.

Master Electronics

Datasheet27 pages17 years ago

JRH Electronics

TodayComponents

Farnell

X-ON

Inventory History

3 month trend:
-5.53%

Descriptions

Descriptions of Omron H5S-WB2 provided by its distributors.

Time Delay Relay 100 to 240VAC 2 x (SPST-NO)(72x72x62.7)mm Flush Mount
Daily Time Switch 40 On/Off Per Cct Operations 2 Circuits (2) SPST 15 A 240VAC Flush Mount
Digital Time Switch, Weekly, Flush mounting, 2 circuits, 100 to 240 VAC
DIGITAL TIME SWITCH; Supply Voltage Min: ; DIGITAL TIME SWITCH; Supply Voltage Min: 100VAC; Supply Voltage Max: 240VAC; Time Min: 24h; Time Max: 7Days; Panel Cutout Height: 68mm; Panel Cutout Width: 68mm; Product Range: -; Power

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H5SWB2