Omron H3YN-2-B DC24

Timer; Mono-function; On Delay; Plug-inTerminal; Black; 120VAC; DPDT; 30 Min
$ 87.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H3YN-2-B DC24.

Newark

Datasheet40 pages10 years ago
Datasheet40 pages10 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+87.50%

Supply Chain

Introduction Date2023-05-11

Descriptions

Descriptions of Omron H3YN-2-B DC24 provided by its distributors.

Timer; Mono-function; On Delay; Plug-inTerminal; Black; 120VAC; DPDT; 30 Min
TIMER, PLUG-IN, 8-PIN, MULTIFUNCTION, 0.1S-10M, DPDT, 5 A, 24 VDC SUPPLY, BLACK, TOP COIL SIDE
TIMER, MULTI-FUNCT, FOUR-MODE, SINGLE CONTACT, BLACK, 24VDC, DPDT, .1SEC-10MIN
Omron , H3YN , 24V , 4, 0.1 s ¡ú 10min
H3YN-2-B DC24, OMRON INDUSTRIAL PRODUCTS
TMR DPDT 0.1S-10MIN BLACK DC24
Multifunction Timer, 0.1S-10Min, Dpdt; Product Range:H3Yn Series; Timer Functions:Multifunction; No. Of Timing Ranges:4Ranges; Time Min:0.1S; Time Max:10Min; Timer Output:2 Changeover Relays; Supply Voltage Max:24Vdc; Current Rating Rohs Compliant: Yes |Omron H3YN-2-B DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H3YN-2-BDC24
  • H3YN2B DC24
  • H3YN2BDC24