Omron H3Y-2 DC24 5S

DPDT Time Delay Relays 100VAC 120VAC Relay Output
$ 106.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H3Y-2 DC24 5S.

Electro Sonic

Datasheet40 pages10 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-62.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron H3Y-2 DC24 5S provided by its distributors.

DPDT Time Delay Relays 100VAC 120VAC Relay Output
TIMER, PLUG-IN, 8-PIN, ON-DELAY, DPDT, 24 VDC SUPPLY VOLTAGE, 5 SECONDS, SURFACE/DIN-TRACKMOUN
Timer; Mono-function; On Delay; Plug-inTerminal; Beige; 120VAC; DPDT; 10 Sec
Solid State Timer, 5A, 24V, 0.5S-10S; Product Range:h3Y-2 Series; Timer Functions:reset; No. Of Timing Ranges:-; Time Min:0.5S; Time Max:5S; Timer Output:2 Changeover Relays; Supply Voltage Max:24Vdc; Current Rating Nom:5A Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H3Y-2-DC24-5S
  • H3Y-2DC245S
  • H3Y2 DC24 5S
  • H3Y2DC245S