Omron H3DK-M2 AC/DC24-240

Time Delay Relay, 8 Functions 24 to 240V AC/DC, DPDT, SPDT
$ 132.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H3DK-M2 AC/DC24-240.

Master Electronics

Datasheet32 pages15 years ago
Datasheet34 pages17 years ago

element14 APAC

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2021-03-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Omron H3DK-M2 AC/DC24-240 provided by its distributors.

Time Delay Relay, 8 Functions 24 to 240V AC/DC, DPDT, SPDT
Relay; E-Mech; DPDT; Ctrl-V 110/120VAC; 10A; 250VAC; Socket Mount; Blade Term; MY Series
Time Delay Relay 24 to 240VDC 24 to 240VAC DPDT
RELAY TIME DELAY 1200HRS 5A 250V
Multi-Delay Relay, DPDT, Momentary, 264VDC (Coil), 5610mW (Coil), 5A (Contact), 30VDC (Contact), AC/DC Input, AC/DC Output, DIN Rail/Panel Mount
On Delay Flicker Off Start Flicker On Start Signal On/Off Delay Signal Off Delay Interval One Shot Output Timing Relay DPDT 24-240V AC/DC
TIMER, MULTIFUNCTION, 0.1S-1200H, 240V; Product Range: H3DK-M Series; Timer Functions: Multifunction; Time Min: 0.1s; Time Max: 1200h; No. of Timing Ranges: 8Ranges; Timer Output: Solid State; Supply Voltage Max: 240V; Current
Time Lag Relay Dimensions W x H x D: 22.5 x 79 x 100 mm Operating temperature: -20...+55 °C Time-setting range: 0.1 s...1200 h Assembly type: DIN-Rail Output contact: 2 Change-Over (CO) Protection rating (housing): IP30 Switch function: Multifunction No. of time ranges: 8 Operating voltage: 24...240 VAC/DC
Ss Timer, 0.1Sto 1200Hr, 24Vac/Vdc To 240Vac/Vdc; Rango De Producto:Serie H3Dk-M; Temporizador, Funciones:Multifunción; Tiempo Mín.:0.1S; Tiempo Máx.:1200H; Número De Rangos Del Temporizador:8; Salida Del Temporizador:Estado Sólido |Omron Industrial Automation H3DK-M2 AC/DC24-240

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H3DK-M2 ACDC24-240
  • H3DK-M2-AC/DC24-240
  • H3DK-M2-ACDC24-240
  • H3DK-M2AC/DC24-240
  • H3DK-M2ACDC24-240
  • H3DKM2 AC/DC24240
  • H3DKM2-AC/DC24240
  • H3DKM2-ACDC24240
  • H3DKM2ACDC24240