Omron H3DK-M1A DC12

Relay Time Delay 1200HRS 5A 250V
$ 98.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H3DK-M1A DC12.

Electro Sonic

Datasheet32 pages12 years ago
Datasheet0 pages0 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.35%

Supply Chain

Introduction Date2024-09-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron H3DK-M1A DC12 provided by its distributors.

RELAY TIME DELAY 1200HRS 5A 250V
TIMER, MULTIFUNCTION, 5A, 12VDC; Product Range: -; Timer Functions: Multifunction; Time Min: 0.1s; Time Max: 1200h; No. of Timing Ranges: 8Ranges; Timer Output: Solid State; Supply Voltage Max: 12VDC; Current Rating Nom: 5A; Con
TIMER, MULTIFUNCTION, 5A, 12VDC; Delay Time Range:0.1s to 1200h; Relay Mounting:DIN Rail; SVHC:No SVHC (20-Jun-2011); Adjustment Type:Screwdriver Slot; Contact Configuration:SPDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; External Depth:100.2mm; External Length / Height:79mm; External Width:22.5mm; Operating Temperature Max:55°C; Operating Temperature Min:-20°C; Series:H3DK; Supply Voltage Range:12V DC; Timer Functions:Multi-mode; Type:Solid State
Contact Configuration = 1CO / Switching Current - AC A = 5 / Switching Current - DC A = 5 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Power - AC kVA = 1.25 / Switching Power - DC W = 150 / Mode of Operation = Flicker OFF Start / Mode of Operation = Flicker ON Start / Mode of Operation = Interval / Mode of Operation = ON-Delay / Mode of Operation = One Shot Output / Mode of Operation = Signal OFF Delay / Mode of Operation = Signal ON / OFF-Delay / Number of Functions = 8 / Number of Time Ranges = 8 / Time Setting Min. s = 0.1 / Time Setting Max. h = 1200 / Operating Voltage Max. VDC = 12 / Termination Type = Screw Terminal / Protection Rating = IP30 / Series = H3DK

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H3DK-M1A-DC12
  • H3DK-M1ADC12
  • H3DKM1ADC12