Time Lag Relay Dimensions W x H x D: 22.5 x 79 x 100 mm Operating temperature: -20...+55 °C Time-setting range: 0.1 s...1200 h Assembly type: DIN-Rail Output contact: 1 Change-Over (CO) Protection rating (housing): IP30 Switch function: Multifunction No. of time ranges: 8 Operating voltage: 24...240 VAC/DC
TIMER, MULTIFUNCTION, 5A, 24-240AC/DC; Product Range: H3DK-M Series; Timer Functions: Multifunction; Time Min: 0.1s; Time Max: 1200h; No. of Timing Ranges: 8Ranges; Timer Output: 1 Changeover Relay; Supply Voltage Max: 240V; Current Rating Nom: 5A; Connection / Termination: Screw Terminals; Adjustment Type: Screwdriver Slot; Contact Configuration: SPDT; Contact Current AC Max: 5A; Contact Current DC Max: 5A; Contact Voltage AC Max: 250V; Contact Voltage DC Max: 30V; Delay Time Range: 0.1s to 1200h; External Depth: 100.2mm; External Length / Height: 79mm; External Width: 22.5mm; Operating Temperature Max: 55°C; Operating Temperature Min: -20°C; Relay Mounting: DIN Rail; Supply Voltage Min: 24V; Supply Voltage Range: 24V AC to 240V AC, 24V DC to 240V DC; Timing Adjustment: Screwdriver Slot; Type: Solid State